Part Details for FR101WS by Rectron Semiconductor
Overview of FR101WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR101WS
FR101WS CAD Models
FR101WS Part Data Attributes
|
FR101WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR101WS
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-17 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FR101WS
This table gives cross-reference parts and alternative options found for FR101WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR101WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | FR101WS vs ES1AW-W |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR101WS vs G1ASF3 |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | FR101WS vs SFA11 |
ES1AW-T | Rectifier Diode, | Rectron Semiconductor | FR101WS vs ES1AW-T |
G1ASF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR101WS vs G1ASF2 |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR101WS vs G1ASF1 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | FR101WS vs USL1A |
SA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR101WS vs SA1 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | FR101WS vs ERL1A |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | FR101WS vs MBR150 |