Part Details for SA1 by Rectron Semiconductor
Overview of SA1 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SA1
|
Mouser Electronics | Rectifiers SOD123F,1A,50V,GP RoHS: Compliant | 0 |
|
$0.0220 / $0.0290 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0258 | Buy Now |
Part Details for SA1
SA1 CAD Models
SA1 Part Data Attributes
|
SA1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA1
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA1
This table gives cross-reference parts and alternative options found for SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1ASF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SA1 vs G1ASF4 |
G1ASF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SA1 vs G1ASF6 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SA1 vs USL1A |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | SA1 vs SFA11 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | SA1 vs ERL1A |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SA1 vs G1ASF3 |
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | SA1 vs ES1AW-W |
FM150-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SA1 vs FM150-MH-H |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SA1 vs G1ASF1 |
EGFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SA1 vs EGFM101-M |