Part Details for USL1A by Diotec Semiconductor AG
Overview of USL1A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-USL1A-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
DISTI #
637-USL1A
|
Mouser Electronics | Rectifiers Ultrafast, SOD-123FL, 50V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0420 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SOD-123FL - 50V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0161 / $0.0252 | Buy Now |
DISTI #
USL1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 50ns, SOD123F, Ufmax: 1V, Ifsm: 23A Min Qty: 10 | 0 |
|
$0.0541 / $0.0935 | RFQ |
Part Details for USL1A
USL1A CAD Models
USL1A Part Data Attributes
|
USL1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
USL1A
Diotec Semiconductor AG
1A, 50V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USL1A
This table gives cross-reference parts and alternative options found for USL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AW-T | Rectifier Diode, | Rectron Semiconductor | USL1A vs ES1AW-T |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | USL1A vs ERL1A |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1A vs G1ASF3 |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | USL1A vs MBR150 |
EGFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | USL1A vs EGFM101-M |
FM150-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1A vs FM150-MH-H |
G1ASF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1A vs G1ASF6 |
FM4001-MH-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1A vs FM4001-MH-H |