Part Details for SFA11 by JGD Semiconductors Co Ltd
Overview of SFA11 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFA11
SFA11 CAD Models
SFA11 Part Data Attributes
|
SFA11
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFA11
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SFA11
This table gives cross-reference parts and alternative options found for SFA11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1ASF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA11 vs G1ASF2 |
M1L | Rectifier Diode, | Diotec Semiconductor AG | SFA11 vs M1L |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA11 vs G1ASF1 |
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | SFA11 vs ES1AW-W |
G1ASF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA11 vs G1ASF5 |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA11 vs G1ASF3 |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SFA11 vs MBR150 |
EGFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SFA11 vs EGFM101-M |
FM4001-MH-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SFA11 vs FM4001-MH-H |
G1ASF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA11 vs G1ASF6 |