Part Details for FMA3058-000SQ by RF Micro Devices Inc
Overview of FMA3058-000SQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMA3058-000SQ
FMA3058-000SQ CAD Models
FMA3058-000SQ Part Data Attributes
|
FMA3058-000SQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMA3058-000SQ
RF Micro Devices Inc
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for FMA3058-000SQ
This table gives cross-reference parts and alternative options found for FMA3058-000SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMA3058-000SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | FMA3058-000SQ vs AMMC-6408-W50 |
TGA8344-SCC | RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | FMA3058-000SQ vs TGA8344-SCC |
TGA4521 | Wide Band Medium Power Amplifier, 32000MHz Min, 45000MHz Max, 1 Func, GAAS, 0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9 | TriQuint Semiconductor | FMA3058-000SQ vs TGA4521 |
TGA8310-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE-8 | TriQuint Semiconductor | FMA3058-000SQ vs TGA8310-SCC |
AMMC-6431-W50 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | FMA3058-000SQ vs AMMC-6431-W50 |
TGA4513 | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | Qorvo | FMA3058-000SQ vs TGA4513 |
TGA9070-EPU | Wide Band Medium Power Amplifier, GAAS, CHIP | TriQuint Semiconductor | FMA3058-000SQ vs TGA9070-EPU |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | TriQuint Semiconductor | FMA3058-000SQ vs TGA2525 |
AMMC-6408-W10 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | FMA3058-000SQ vs AMMC-6408-W10 |
TGA4522 | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | TriQuint Semiconductor | FMA3058-000SQ vs TGA4522 |