Part Details for FDS6890AD84Z by Fairchild Semiconductor Corporation
Overview of FDS6890AD84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDS6890AD84Z
FDS6890AD84Z CAD Models
FDS6890AD84Z Part Data Attributes:
|
FDS6890AD84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6890AD84Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.5A I(D), 20V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6890AD84Z
This table gives cross-reference parts and alternative options found for FDS6890AD84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6890AD84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6890A | 7.5A, 20V, 0.034ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS6890AD84Z vs FDS6890A |
FDS6890AL86Z | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6890AD84Z vs FDS6890AL86Z |
FDS6890A | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6890AD84Z vs FDS6890A |
FDS6890AF011 | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.034ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6890AD84Z vs FDS6890AF011 |