Part Details for FDA215ES by IXYS Integrated Circuits Division
Overview of FDA215ES by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDA215ES
FDA215ES CAD Models
FDA215ES Part Data Attributes
|
FDA215ES
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
FDA215ES
IXYS Integrated Circuits Division
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for FDA215ES
This table gives cross-reference parts and alternative options found for FDA215ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA215ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | FDA215ES vs FDA215 |
FDA215P | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | FDA215ES vs FDA215P |
TLP590B(C20-LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | FDA215ES vs TLP590B(C20-LF1) |
TLP590B(LF1) | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | Toshiba America Electronic Components | FDA215ES vs TLP590B(LF1) |
LH1262CAC-TR | SPECIALTY OPTOELECTRONIC DEVICE, SURFACE MOUNT PACKAGE-8 | Infineon Technologies AG | FDA215ES vs LH1262CAC-TR |
FDA215ES | Optoelectronic Device | IXYS Corporation | FDA215ES vs FDA215ES |
LH1262CAC | Optoelectronic Device, SURFACE MOUNT PACKAGE-8 | Siemens | FDA215ES vs LH1262CAC |
LH1262CAC | Optoelectronic Device, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | FDA215ES vs LH1262CAC |
TLP590B | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-6/5 | Toshiba America Electronic Components | FDA215ES vs TLP590B |
FDA215E | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE | IXYS Integrated Circuits Division | FDA215ES vs FDA215E |