Part Details for FDA215 by IXYS Corporation
Overview of FDA215 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9524
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:2Channels, Driver Configuration:-, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:-, Source Current:-, Sink Current:-, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Ixys Semiconductor FDA215 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.0900 | Buy Now |
DISTI #
849-FDA215
|
Mouser Electronics | Gate Drivers Photovoltaic-Output 2.5kV ISOLATION DIP RoHS: Compliant | 53 |
|
$2.0200 / $4.0400 | Buy Now |
DISTI #
FDA215
|
TTI | Gate Drivers Photovoltaic-Output 2.5kV ISOLATION DIP Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1350 In Stock |
|
$2.1000 / $3.4100 | Buy Now |
|
New Advantage Corporation | IC-215 MOSFET DRIVER DIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 242 |
|
$5.3500 / $5.7300 | Buy Now |
Part Details for FDA215
FDA215 CAD Models
FDA215 Part Data Attributes
|
FDA215
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA215
IXYS Corporation
Optoelectronic Device, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for FDA215
This table gives cross-reference parts and alternative options found for FDA215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDA215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDA215 | Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, DIP-8 | IXYS Integrated Circuits Division | FDA215 vs FDA215 |