FBH100505T-600Y-S vs HPZ1608D221-1R5TF feature comparison

FBH100505T-600Y-S Cal-Chip Electronics

Buy Now Datasheet

HPZ1608D221-1R5TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CAL-CHIP ELECTRONICS INC SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
DC Resistance-Max 0.075 Ω 0.07 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
JESD-609 Code e3 e3
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 1.5 A 1.5 A
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Width 0.5 mm 0.8 mm
Base Number Matches 2 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Samacsys Manufacturer SUNLORD

Compare FBH100505T-600Y-S with alternatives

Compare HPZ1608D221-1R5TF with alternatives