Power Circuits
FAN4041CIS3X
Fairchild Semiconductor Corporation
Description: Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN

Overview of FAN4041CIS3X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN4041CIS3X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN4041CIS3X by Fairchild Semiconductor Corporation

FAN4041CIS3X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 1.22V AND 10V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.234 V
Output Voltage-Min
1.206 V
Output Voltage-Nom
1.22 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.5%
Width
1.3 mm
Want to compare parts?
  1. FAN4041CIS3X
    Fairchild Semiconductor Corporation
    Two Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for FAN4041CIS3X

This table gives cross-reference parts and alternative options found for FAN4041CIS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4041CIS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041BIDBZR Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BIDBZR
FAN4041BIS3X Voltage Reference, Trim/Adjustable, BIPolar Fairchild Semiconductor Corporation FAN4041CIS3X vs FAN4041BIS3X
LM4041CIDBZT Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CIDBZT
LM4041CIDBZRG4 Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CIDBZRG4
LM4041AIDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments FAN4041CIS3X vs LM4041AIDBZT
LM4041BIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BIDBZTG4
LM4041AIDBZR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments FAN4041CIS3X vs LM4041AIDBZR
LM4041BIDBZT Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BIDBZT
LM4041BIDBZRG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BIDBZRG4
LM4041CIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CIDBZTG4
Part Number Description Manufacturer Compare
LM4041AIDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments FAN4041CIS3X vs LM4041AIDBZT
LM4041BIDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments FAN4041CIS3X vs LM4041BIDCKRE4
LM4041CIDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments FAN4041CIS3X vs LM4041CIDCKRE4
LM4041BILPR Adjustable precision micropower shunt voltage reference with 0.2% accuracy 3-TO-92 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BILPR
LM4041BIDCKTE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments FAN4041CIS3X vs LM4041BIDCKTE4
LM4041BIDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.233V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments FAN4041CIS3X vs LM4041BIDCKRG4
LM4041CIDCKT Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 5-SC70 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CIDCKT
LM4041CIDBZTG4 Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CIDBZTG4
LM4041BIDBZRG4 Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041BIDBZRG4
LM4041CILP Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85 Texas Instruments FAN4041CIS3X vs LM4041CILP

Related Parts for FAN4041CIS3X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN4041CIS3X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN4041CIS3X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN4041CIS3X would you like to use for your alert(s)?
  • Please alert me when FAN4041CIS3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN4041CIS3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN4041CIS3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN4041CIS3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN4041CIS3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN4041CIS3X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: