Part Details for ERP610W101MERZ by KEMET Corporation
Overview of ERP610W101MERZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERP610W101MERZ
ERP610W101MERZ CAD Models
ERP610W101MERZ Part Data Attributes
|
ERP610W101MERZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERP610W101MERZ
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ERP610W101MERZ
This table gives cross-reference parts and alternative options found for ERP610W101MERZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERP610W101MERZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERP610W101MEJG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MEJG |
ERP610W101MYG0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MYG0 |
ERP610W101MED0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MED0 |
WKP101MCPEFGKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, | Vishay Intertechnologies | ERP610W101MERZ vs WKP101MCPEFGKR |
ERP610W101MQG0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MQG0 |
ERP610W101MERY | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MERY |
WKP101MCPERUKR | CAP,CERAMIC,100PF,20% -TOL,20% +TOL,K1500 TC CODE | Vishay Draloric | ERP610W101MERZ vs WKP101MCPERUKR |
ERP610W101MDRU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MDRU |
ERP610W101MYE0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs ERP610W101MYE0 |
C831ER101M760J | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ERP610W101MERZ vs C831ER101M760J |