ERP610W101MED0
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED

Overview of ERP610W101MED0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ERP610W101MED0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERP610W101MED0 by KEMET Corporation

ERP610W101MED0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
SAFETY CLASS X1/Y1
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
RADIAL
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
760 V
Reference Standard
CAN; CSA; ENEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5S
Temperature Coefficient
22% ppm/°C
Terminal Finish
TIN
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. ERP610W101MED0
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ERP610W101MED0

This table gives cross-reference parts and alternative options found for ERP610W101MED0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERP610W101MED0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERP610W101MEJG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MEJG
ERP610W101MYG0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MYG0
WKP101MCPEFGKR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224, Vishay Intertechnologies ERP610W101MED0 vs WKP101MCPEFGKR
ERP610W101MQG0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MQG0
ERP610W101MERY Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MERY
WKP101MCPERUKR CAP,CERAMIC,100PF,20% -TOL,20% +TOL,K1500 TC CODE Vishay Draloric ERP610W101MED0 vs WKP101MCPERUKR
ERP610W101MDRU Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MDRU
ERP610W101MYE0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MYE0
C831ER101M760J Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs C831ER101M760J
ERP610W101MDJ0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ERP610W101MED0 vs ERP610W101MDJ0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERP610W101MED0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERP610W101MED0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ERP610W101MED0 would you like to use for your alert(s)?
  • Please alert me when ERP610W101MED0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERP610W101MED0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERP610W101MED0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERP610W101MED0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERP610W101MED0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERP610W101MED0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: