ERP610W101MERZ vs WKP101MCPERUKR feature comparison

ERP610W101MERZ KEMET Corporation

Buy Now Datasheet

WKP101MCPERUKR Vishay Draloric

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , , 3224
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Additional Feature SAFETY CLASS X1/Y1
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8 mm 8 mm
JESD-609 Code e3
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE
Package Style RADIAL Radial
Packing Method TR TR, 14 Inch
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CAN; CSA; ENEC; UL; VDE IEC60384-14
Surface Mount NO NO
Temperature Characteristics Code Y5S Y5S
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Finish TIN
Terminal Pitch 12.5 mm 12.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare ERP610W101MERZ with alternatives

Compare WKP101MCPERUKR with alternatives