WKP101MCPEFGKR
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224,

Overview of WKP101MCPEFGKR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WKP101MCPEFGKR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WKP101MCPEFGKR by Vishay Intertechnologies

WKP101MCPEFGKR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 3224
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
760 V
Reference Standard
IEC60384-14
Surface Mount
NO
Temperature Characteristics Code
Y5S
Temperature Coefficient
22% ppm/°C
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. WKP101MCPEFGKR
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K1500, 0.0001uF, 3224,
    VS

Alternate Parts for WKP101MCPEFGKR

This table gives cross-reference parts and alternative options found for WKP101MCPEFGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP101MCPEFGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERP610W101MEJG Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MEJG
ERP610W101MYG0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MYG0
ERP610W101MED0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MED0
ERP610W101MQG0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MQG0
ERP610W101MERY Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MERY
WKP101MCPERUKR CAP,CERAMIC,100PF,20% -TOL,20% +TOL,K1500 TC CODE Vishay Draloric WKP101MCPEFGKR vs WKP101MCPERUKR
ERP610W101MDRU Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MDRU
ERP610W101MYE0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MYE0
C831ER101M760J Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs C831ER101M760J
ERP610W101MDJ0 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WKP101MCPEFGKR vs ERP610W101MDJ0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WKP101MCPEFGKR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WKP101MCPEFGKR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WKP101MCPEFGKR would you like to use for your alert(s)?
  • Please alert me when WKP101MCPEFGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WKP101MCPEFGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WKP101MCPEFGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WKP101MCPEFGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WKP101MCPEFGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WKP101MCPEFGKR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: