Part Details for EN29LV400AT-70TI by Elite Semiconductor Memory Technology Inc
Overview of EN29LV400AT-70TI by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29LV400AT-70TI
EN29LV400AT-70TI CAD Models
EN29LV400AT-70TI Part Data Attributes
|
EN29LV400AT-70TI
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV400AT-70TI
Elite Semiconductor Memory Technology Inc
Flash, 256KX16, 70ns, PDSO48, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for EN29LV400AT-70TI
This table gives cross-reference parts and alternative options found for EN29LV400AT-70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400AT-70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV400AT-70TIP | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AT-70TI vs EN29LV400AT-70TIP |
EN29LV400AT-70TCP | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AT-70TI vs EN29LV400AT-70TCP |
EN29LV400AT-70TC | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AT-70TI vs EN29LV400AT-70TC |
MX29LV400TTC-70 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | EN29LV400AT-70TI vs MX29LV400TTC-70 |
HY29LV400TT-70 | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | EN29LV400AT-70TI vs HY29LV400TT-70 |
MX29LV401TTI-70 | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | EN29LV400AT-70TI vs MX29LV401TTI-70 |
AS29LV400T-70TC | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | EN29LV400AT-70TI vs AS29LV400T-70TC |
A29L400TV-70F | Flash, 256KX16, 70ns, PDSO48, TSOP1-48 | AMIC Technology | EN29LV400AT-70TI vs A29L400TV-70F |