Memory
MX26LV400TXEC-70
Macronix International Co Ltd
Description: Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48

Overview of MX26LV400TXEC-70 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX26LV400TXEC-70 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26LV400TXEC-70 by Macronix International Co Ltd

MX26LV400TXEC-70
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
LFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MX26LV400TXEC-70
    Macronix International Co Ltd
    Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48
    VS

Alternate Parts for MX26LV400TXEC-70

This table gives cross-reference parts and alternative options found for MX26LV400TXEC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV400TXEC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BT70WAF Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MX26LV400TXEC-70 vs AM29LV400BT70WAF
M29W400FT70ZA6T Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX26LV400TXEC-70 vs M29W400FT70ZA6T
MX29LV400TXEI-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400TXEI-70G
M29W400DT70ZE6E Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MX26LV400TXEC-70 vs M29W400DT70ZE6E
MX29LV400CTXEC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400CTXEC-70
S29AL004D70BFN013 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MX26LV400TXEC-70 vs S29AL004D70BFN013
MX29LV400TXBI-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400TXBI-70G
M29W400FT70ZA3T Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX26LV400TXEC-70 vs M29W400FT70ZA3T
S29AL004D70BAN010 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MX26LV400TXEC-70 vs S29AL004D70BAN010
MX29LV400TXBC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400TXBC-70
Part Number Description Manufacturer Compare
AM29LV400BT70WAF Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MX26LV400TXEC-70 vs AM29LV400BT70WAF
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MX26LV400TXEC-70 vs M29W400DT70ZE1
SST39VF402C-70-4C-UA FLASH 2.7V PROM Microchip Technology Inc MX26LV400TXEC-70 vs SST39VF402C-70-4C-UA
MX29LV400TXEC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400TXEC-70
EN29LV400AT-70BCP Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc MX26LV400TXEC-70 vs EN29LV400AT-70BCP
M29W400DT70ZA6F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MX26LV400TXEC-70 vs M29W400DT70ZA6F
MX29LV401TTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV401TTI-70
MX29LV400CTXBC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400CTXBC-70
AS29LV400T-70TI Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 Alliance Semiconductor Corporation MX26LV400TXEC-70 vs AS29LV400T-70TI
MX29LV400CTXEI-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd MX26LV400TXEC-70 vs MX29LV400CTXEI-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26LV400TXEC-70 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26LV400TXEC-70 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX26LV400TXEC-70 would you like to use for your alert(s)?
  • Please alert me when MX26LV400TXEC-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX26LV400TXEC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26LV400TXEC-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX26LV400TXEC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26LV400TXEC-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26LV400TXEC-70 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: