EN29LV400AT-70TCP
Description: Flash, 256KX16, 70ns, PDSO48, TSOP1-48

Overview of EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc

EN29LV400AT-70TCP
Elite Semiconductor Memory Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. EN29LV400AT-70TCP
    Elite Semiconductor Memory Technology Inc
    Flash, 256KX16, 70ns, PDSO48, TSOP1-48
    VS

Alternate Parts for EN29LV400AT-70TCP

This table gives cross-reference parts and alternative options found for EN29LV400AT-70TCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400AT-70TCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN29LV400AT-70TIP Flash, 256KX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV400AT-70TCP vs EN29LV400AT-70TIP
EN29LV400AT-70TI Flash, 256KX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV400AT-70TCP vs EN29LV400AT-70TI
EN29LV400AT-70TC Flash, 256KX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV400AT-70TCP vs EN29LV400AT-70TC
MX29LV400TTC-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX29LV400TTC-70
HY29LV400TT-70 Flash, 256KX16, 70ns, PDSO48, TSOP-48 SK Hynix Inc EN29LV400AT-70TCP vs HY29LV400TT-70
MX29LV401TTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX29LV401TTI-70
AS29LV400T-70TC Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 Alliance Semiconductor Corporation EN29LV400AT-70TCP vs AS29LV400T-70TC
A29L400TV-70F Flash, 256KX16, 70ns, PDSO48, TSOP1-48 AMIC Technology EN29LV400AT-70TCP vs A29L400TV-70F
Part Number Description Manufacturer Compare
AM29LV400BT70WAF Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion EN29LV400AT-70TCP vs AM29LV400BT70WAF
M29W400DT70ZE1 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc EN29LV400AT-70TCP vs M29W400DT70ZE1
SST39VF402C-70-4C-UA FLASH 2.7V PROM Microchip Technology Inc EN29LV400AT-70TCP vs SST39VF402C-70-4C-UA
MX29LV400TXEC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX29LV400TXEC-70
MX26LV400TXEC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX26LV400TXEC-70
EN29LV400AT-70BCP Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400AT-70TCP vs EN29LV400AT-70BCP
M29W400DT70ZA6F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc EN29LV400AT-70TCP vs M29W400DT70ZA6F
MX29LV401TTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX29LV401TTI-70
MX29LV400CTXBC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd EN29LV400AT-70TCP vs MX29LV400CTXBC-70
AS29LV400T-70TI Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 Alliance Semiconductor Corporation EN29LV400AT-70TCP vs AS29LV400T-70TI

Related Parts for EN29LV400AT-70TCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN29LV400AT-70TCP would you like to use for your alert(s)?
  • Please alert me when EN29LV400AT-70TCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV400AT-70TCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV400AT-70TCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV400AT-70TCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV400AT-70TCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV400AT-70TCP by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: