Part Details for M29W400DT70ZA6F by Micron Technology Inc
Overview of M29W400DT70ZA6F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W400DT70ZA6F
M29W400DT70ZA6F CAD Models
M29W400DT70ZA6F Part Data Attributes
|
M29W400DT70ZA6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W400DT70ZA6F
Micron Technology Inc
Flash, 256KX16, 70ns, PBGA48, TFBGA-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W400DT70ZA6F
This table gives cross-reference parts and alternative options found for M29W400DT70ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DT70ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29DL400TC-70PBT-E1 | Spansion | Check for Price | Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | M29W400DT70ZA6F vs MBM29DL400TC-70PBT-E1 |
M29W400FT7AZA3E | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W400DT70ZA6F vs M29W400FT7AZA3E |
M29W400FT7AZA3F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W400DT70ZA6F vs M29W400FT7AZA3F |
AM29LV400BT70WAE | Spansion | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | M29W400DT70ZA6F vs AM29LV400BT70WAE |
MX29LV400CTXEC-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | M29W400DT70ZA6F vs MX29LV400CTXEC-70 |
M29W400DT70ZE1T | Micron Technology Inc | Check for Price | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | M29W400DT70ZA6F vs M29W400DT70ZE1T |
A29L400ATG-70F | AMIC Technology | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 | M29W400DT70ZA6F vs A29L400ATG-70F |
A29L400ATG-70U | AMIC Technology | Check for Price | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 | M29W400DT70ZA6F vs A29L400ATG-70U |