-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Receiver/Equalizer, QSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5716
|
Newark | Differential Receiver, 5V, Qsop-16, Device Type:Differential Line Receiver, Interfaces:-, Supply Voltage Min:10V, Supply Voltage Max:12V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Drivers:-, Product Range:- Rohs Compliant: Yes |Renesas EL9110IUZ Min Qty: 194 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6300 / $19.3800 | Buy Now |
DISTI #
94M7095
|
Newark | Ic Differnetial Receiver/ Equalizer, Ic Interface Type:-, No. Of Drivers:-, Product Range:-, Phthalates Compliant:To Be Advised, Msl:Msl 2 - 1 Year, Svhc:No Svhc (07-Jul-2017), Base Number:9110, Device Type:Differential, Driver Caserohs Compliant: Yes |Renesas EL9110IUZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 | Buy Now |
DISTI #
EL9110IUZ-ND
|
DigiKey | IC RECEIVER 0/1 16QSOP Min Qty: 194 Lead time: 36 Weeks Container: Tube |
198 In Stock |
|
$18.2382 | Buy Now |
|
Renesas Electronics America | IC RECEIVER 0/1 16QSOP Min Qty: 194 Container: Tube | 198 |
|
$18.2382 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$16.8000 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO16 | 2 |
|
$18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL9110IUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL9110IUZ
Renesas Electronics Corporation
Differential Receiver/Equalizer, QSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for EL9110IUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9110IUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9110IU-T13 | LINE RECEIVER, PDSO16, PLASTIC, QSOP-16 | Intersil Corporation | EL9110IUZ vs EL9110IU-T13 |
EL9110IU | LINE RECEIVER, PDSO16, PLASTIC, QSOP-16 | Intersil Corporation | EL9110IUZ vs EL9110IU |
EL9110IUZ-T7 | Differential Receiver/Equalizer, QSOP, /Reel | Renesas Electronics Corporation | EL9110IUZ vs EL9110IUZ-T7 |
EL9110IU | Line Receiver | Renesas Electronics Corporation | EL9110IUZ vs EL9110IU |