Part Details for EL4581CN by Intersil Corporation
Overview of EL4581CN by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL4581CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.3680 / $8.7360 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, DIP | 8 |
|
$5.8500 / $11.7000 | Buy Now |
|
Chip1Cloud | IC VIDEO SYNC SEPARATOR 8-DIP | 7301 |
|
RFQ |
Part Details for EL4581CN
EL4581CN CAD Models
EL4581CN Part Data Attributes:
|
EL4581CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4581CN
Intersil Corporation
SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EL4581CN
This table gives cross-reference parts and alternative options found for EL4581CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4581CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | EL4581CN vs EL1881CN |
LM1881N/NOPB | Video Sync Separator 8-PDIP | Texas Instruments | EL4581CN vs LM1881N/NOPB |
GS1881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | EL4581CN vs GS1881-IDA |
LM1881N-X/NOPB | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | EL4581CN vs LM1881N-X/NOPB |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | EL4581CN vs LM1881N/NOPB |
GS4881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | EL4581CN vs GS4881-CDA |