Filter Your Search
1 - 4 of 4 results
|
EL4581CN
Intersil Corporation
|
$53.5326 | No | Obsolete | DIP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||||||||
|
EL4581CN
Renesas Electronics Corporation
|
Check for Price | Obsolete | DIP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4.75 V | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | RENESAS ELECTRONICS CORP | DIP-8 | compliant | 8542.39.00.01 | Sync Separator IC | 2017-10-02 | Renesas Electronics | ||||||||||||||
|
EL4581CN
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | DIP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELANTEC | PLASTIC, DIP-8 | unknown | |||||||||||||||
|
EL4581CN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 5 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 8 | unknown | Sync Separator IC |