EL4581CN vs EL4583CS-T7 feature comparison

EL4581CN Intersil Corporation

Buy Now Datasheet

EL4583CS-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-8 0.150 INCH, SOP-16
Pin Count 8 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.585 mm 9.906 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.7272 mm
Supply Current-Max 3 mA 4 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9116 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 3

Compare EL4581CN with alternatives

Compare EL4583CS-T7 with alternatives