Datasheets
BA7046F by: ROHM Semiconductor

Sync Separator IC, PDSO8, SOP-8

Part Details for BA7046F by ROHM Semiconductor

Overview of BA7046F by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BA7046F

Part # Distributor Description Stock Price Buy
Quest Components Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP 943
  • 1 $7.5000
  • 217 $4.1250
  • 486 $3.7500
$3.7500 / $7.5000 Buy Now
Chip 1 Exchange INSTOCK 7702
RFQ

Part Details for BA7046F

BA7046F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BA7046F Part Data Attributes:

BA7046F ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BA7046F ROHM Semiconductor Sync Separator IC, PDSO8, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code SOIC
Package Description LSOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature BUILT-IN AFC CIRCUIT
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Length 5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 6.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN COPPER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for BA7046F

This table gives cross-reference parts and alternative options found for BA7046F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7046F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BA7046F-E2 Sync Separator IC, PDSO8, SOP-8 ROHM Semiconductor BA7046F vs BA7046F-E2
BA7046F-T2 Sync Separator IC, PDSO8, SOP-8 ROHM Semiconductor BA7046F vs BA7046F-T2
Part Number Description Manufacturer Compare
MM1108XF Sync Separator IC, PDSO8, SOP-8 Mitsumi Electric Co Ltd BA7046F vs MM1108XF
EL1881CS-T7 SYNC SEPARATOR IC, PDSO8, SO-8 Intersil Corporation BA7046F vs EL1881CS-T7
BA7062FE1 Sync Separator IC, PDSO8, SOP-8 ROHM Semiconductor BA7046F vs BA7062FE1
BA7046F-E2 Sync Separator IC, PDSO8, SOP-8 ROHM Semiconductor BA7046F vs BA7046F-E2
EL1882CN Sync Separator IC, PDIP8, Elantec (RETIRED) BA7046F vs EL1882CN
EL4583CSZ Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube Renesas Electronics Corporation BA7046F vs EL4583CSZ
NJM2229M-(T1) Sync Separator IC, PDSO16, DMP-16 New Japan Radio Co Ltd BA7046F vs NJM2229M-(T1)
EL4583CS-T7 SYNC SEPARATOR IC, PDSO16, SO-16 Intersil Corporation BA7046F vs EL4583CS-T7
EL1881CN SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 Intersil Corporation BA7046F vs EL1881CN
EL1881CS SYNC SEPARATOR IC, PDSO8, SO-8 Intersil Corporation BA7046F vs EL1881CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA7046F by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA7046F by ROHM Semiconductor

  • Please alert me when BA7046F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BA7046F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA7046F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BA7046F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA7046F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA7046F by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: