EKME161ETD2R2MF11C
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of EKME161ETD2R2MF11C by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME161ETD2R2MF11C by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME161ETD2R2MF11C by United Chemi-Con Inc

EKME161ETD2R2MF11C
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Series
EKME(160V)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. EKME161ETD2R2MF11C
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for EKME161ETD2R2MF11C

This table gives cross-reference parts and alternative options found for EKME161ETD2R2MF11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME161ETD2R2MF11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA2R2M2CCC-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp EKME161ETD2R2MF11C vs RGA2R2M2CCC-0611P
UTWHV2R2M160TR526.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc EKME161ETD2R2MF11C vs UTWHV2R2M160TR526.3X11
RJ4-160V2R2MF3#-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc EKME161ETD2R2MF11C vs RJ4-160V2R2MF3#-T36
NREHW2R2M160V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp EKME161ETD2R2MF11C vs NREHW2R2M160V6.3X11TBSTNF
SK160M2R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) EKME161ETD2R2MF11C vs SK160M2R2
SE160M2R20BZF-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation EKME161ETD2R2MF11C vs SE160M2R20BZF-0611
RJ3-160V2R2MF3# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED ELNA America Inc EKME161ETD2R2MF11C vs RJ3-160V2R2MF3#
RGA2R2M2CTA-0611 CAP,AL2O3,2.2UF,160VDC,20% -TOL,20% +TOL Lelon Electronics Corp EKME161ETD2R2MF11C vs RGA2R2M2CTA-0611
RGA2R2M2CTA-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp EKME161ETD2R2MF11C vs RGA2R2M2CTA-0611C
RGA2R2M2CFC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp EKME161ETD2R2MF11C vs RGA2R2M2CFC-0611C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME161ETD2R2MF11C by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME161ETD2R2MF11C by United Chemi-Con Inc

  • Please alert me when EKME161ETD2R2MF11C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME161ETD2R2MF11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME161ETD2R2MF11C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME161ETD2R2MF11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME161ETD2R2MF11C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME161ETD2R2MF11C by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: