There are no models available for this part yet.
Overview of RGA2R2M2CCC-0611P by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
CAD Models for RGA2R2M2CCC-0611P by Lelon Electronics Corp
Part Data Attributes for RGA2R2M2CCC-0611P by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
29 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for RGA2R2M2CCC-0611P
This table gives cross-reference parts and alternative options found for RGA2R2M2CCC-0611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2CCC-0611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2C2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA2R2M2CCC-0611P vs UVZ2C2R2MED1TD |
UVZ2C2R2MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RGA2R2M2CCC-0611P vs UVZ2C2R2MED1TA |
SK160M2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | RGA2R2M2CCC-0611P vs SK160M2R2 |
EKME161ETE2R2MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | RGA2R2M2CCC-0611P vs EKME161ETE2R2MF11A |
RGA2R2M2CCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CCC-0611P vs RGA2R2M2CCC-0611C |
EKME161ELL2R2MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | RGA2R2M2CCC-0611P vs EKME161ELL2R2MF11B |
RGA2R2M2CBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CCC-0611P vs RGA2R2M2CBK-0611 |
ESE225M160AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA2R2M2CCC-0611P vs ESE225M160AE3EA |
RGA2R2M2CBK-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CCC-0611P vs RGA2R2M2CBK-0611B |
NREHW2R2M160V6.3X11TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2CCC-0611P vs NREHW2R2M160V6.3X11TBSTNYF |