EKME161ETD2R2MF11C vs SK160M2R2 feature comparison

EKME161ETD2R2MF11C United Chemi-Con Inc

Buy Now Datasheet

SK160M2R2 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC KUAN KUN ELECTRONIC ENTERPRISE CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Series EKME(160V) SK(160V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Series SK(160V)

Compare EKME161ETD2R2MF11C with alternatives

Compare SK160M2R2 with alternatives