Part Details for UTWHV2R2M160TR526.3X11 by IBS Electronics Inc
Overview of UTWHV2R2M160TR526.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWHV2R2M160TR526.3X11
UTWHV2R2M160TR526.3X11 CAD Models
UTWHV2R2M160TR526.3X11 Part Data Attributes
|
UTWHV2R2M160TR526.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWHV2R2M160TR526.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | UTWHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | UTWHV |
Alternate Parts for UTWHV2R2M160TR526.3X11
This table gives cross-reference parts and alternative options found for UTWHV2R2M160TR526.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWHV2R2M160TR526.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2C2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UTWHV2R2M160TR526.3X11 vs UVZ2C2R2MED1TD |
UVZ2C2R2MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | UTWHV2R2M160TR526.3X11 vs UVZ2C2R2MED1TA |
SK160M2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UTWHV2R2M160TR526.3X11 vs SK160M2R2 |
EKME161ETE2R2MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UTWHV2R2M160TR526.3X11 vs EKME161ETE2R2MF11A |
RGA2R2M2CCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UTWHV2R2M160TR526.3X11 vs RGA2R2M2CCC-0611C |
EKME161ELL2R2MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UTWHV2R2M160TR526.3X11 vs EKME161ELL2R2MF11B |
RGA2R2M2CBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UTWHV2R2M160TR526.3X11 vs RGA2R2M2CBK-0611 |
ESE225M160AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UTWHV2R2M160TR526.3X11 vs ESE225M160AE3EA |
RGA2R2M2CBK-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UTWHV2R2M160TR526.3X11 vs RGA2R2M2CBK-0611B |
NREHW2R2M160V6.3X11TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UTWHV2R2M160TR526.3X11 vs NREHW2R2M160V6.3X11TBSTNYF |