Part Details for EH1445SJETTS-FREQ1TR by Ecliptek Corporation
Overview of EH1445SJETTS-FREQ1TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH1445SJETTS-FREQ1TR
EH1445SJETTS-FREQ1TR CAD Models
EH1445SJETTS-FREQ1TR Part Data Attributes
|
EH1445SJETTS-FREQ1TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1445SJETTS-FREQ1TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1445SJETTS-FREQ1TR
This table gives cross-reference parts and alternative options found for EH1445SJETTS-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1445SJETTS-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1445SJTS-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EH1445SJETTS-FREQ1TR vs EH1445SJTS-FREQ1TR |
EH1445SJTS-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EH1445SJETTS-FREQ1TR vs EH1445SJTS-FREQ1 |
EH1445SJETTS-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EH1445SJETTS-FREQ1TR vs EH1445SJETTS-FREQ1 |