EH1445SJETTS-FREQ1TR vs EC2545SJ-FREQ1TR feature comparison

EH1445SJETTS-FREQ1TR Ecliptek Corporation

Buy Now Datasheet

EC2545SJ-FREQ1TR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code not_compliant compliant
Additional Feature TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION TAPE AND REEL
Fall Time-Max 6 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 70 MHz 53.125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 14.0mm x 9.8mm x 4.7mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 6 ns 10 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EH1445SJETTS-FREQ1TR with alternatives

Compare EC2545SJ-FREQ1TR with alternatives