There are no models available for this part yet.
Overview of EC1445SJET-FREQ1TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for EC1445SJET-FREQ1TR by Ecliptek Corporation
Part Data Attributes for EC1445SJET-FREQ1TR by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
53.125 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 50 pF
|
Physical Dimension
|
14.0mm x 9.8mm x 4.7mm
|
Rise Time-Max
|
8 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Alternate Parts for EC1445SJET-FREQ1TR
This table gives cross-reference parts and alternative options found for EC1445SJET-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1445SJET-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2545SJ-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC2545SJ-FREQ1 |
EC1445SJ-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC1445SJ-FREQ1 |
EC1445SJTS-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC1445SJTS-FREQ1TR |
EC2545SJ-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC2545SJ-FREQ1TR |
EH1445SJETTS-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EH1445SJETTS-FREQ1 |
EC1445SJ-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC1445SJ-FREQ1TR |
EC1445SJETTS-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EC1445SJETTS-FREQ1TR |
EH1445SJETTS-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EH1445SJETTS-FREQ1TR |
EH1445SJTS-FREQ1TR | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EH1445SJTS-FREQ1TR |
EH1445SJTS-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 70MHz, HCMOS/TTL OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1445SJET-FREQ1TR vs EH1445SJTS-FREQ1 |
Related Parts for EC1445SJET-FREQ1TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors