Part Details for EC2545SJ-FREQ1TR by Ecliptek Corporation
Overview of EC2545SJ-FREQ1TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2545SJ-FREQ1TR
EC2545SJ-FREQ1TR CAD Models
EC2545SJ-FREQ1TR Part Data Attributes
|
EC2545SJ-FREQ1TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2545SJ-FREQ1TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 53.125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2545SJ-FREQ1TR
This table gives cross-reference parts and alternative options found for EC2545SJ-FREQ1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2545SJ-FREQ1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1445SJ-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1 MHz - 53.125 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC2545SJ-FREQ1TR vs EC1445SJ-FREQ1 |
EC2545SJ-FREQ1 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 53.125MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2545SJ-FREQ1TR vs EC2545SJ-FREQ1 |