Part Details for EDI44256C100ZM by Electronic Designs Inc
Overview of EDI44256C100ZM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI44256C100ZM
EDI44256C100ZM CAD Models
EDI44256C100ZM Part Data Attributes
|
EDI44256C100ZM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI44256C100ZM
Electronic Designs Inc
Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI44256C100ZM
This table gives cross-reference parts and alternative options found for EDI44256C100ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI44256C100ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44C256-10SD | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20 | Texas Instruments | EDI44256C100ZM vs TMS44C256-10SD |
HM514256ALZP-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | EDI44256C100ZM vs HM514256ALZP-10 |
UPD424256V-10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | EDI44256C100ZM vs UPD424256V-10L |
MCM51L4256AZC10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | EDI44256C100ZM vs MCM51L4256AZC10 |
MB81C4256-10PSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | EDI44256C100ZM vs MB81C4256-10PSZ |
UPD424266V-10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20 | Renesas Electronics Corporation | EDI44256C100ZM vs UPD424266V-10 |
MCM51L4256AZC10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | EDI44256C100ZM vs MCM51L4256AZC10 |
UPD424266V-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | EDI44256C100ZM vs UPD424266V-10 |
EDI44256C100ZB | Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20, | Electronic Designs Inc | EDI44256C100ZM vs EDI44256C100ZB |
GM71C4256AZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDI44256C100ZM vs GM71C4256AZ-10 |