Part Details for UPD424266V-10 by Renesas Electronics Corporation
Overview of UPD424266V-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for UPD424266V-10
UPD424266V-10 CAD Models
UPD424266V-10 Part Data Attributes
|
UPD424266V-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD424266V-10
Renesas Electronics Corporation
256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for UPD424266V-10
This table gives cross-reference parts and alternative options found for UPD424266V-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424266V-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI44256C100ZM | Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20, | Electronic Designs Inc | UPD424266V-10 vs EDI44256C100ZM |
UPD424256V-10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | UPD424266V-10 vs UPD424256V-10L |
GM71C4256AZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | UPD424266V-10 vs GM71C4256AZ-10 |
GM71C4256ALZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | UPD424266V-10 vs GM71C4256ALZ-10 |
MCM51L4256AZC10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | UPD424266V-10 vs MCM51L4256AZC10 |
MB81C4256-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424266V-10 vs MB81C4256-10LPSZ |
MCM51L4256AZC10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | UPD424266V-10 vs MCM51L4256AZC10 |
MB81C4256A-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424266V-10 vs MB81C4256A-10LPSZ |
MB81C4256-10PSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424266V-10 vs MB81C4256-10PSZ |
MB81C4256A-10PSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | UPD424266V-10 vs MB81C4256A-10PSZ |