Part Details for EDI44256C100ZB by Electronic Designs Inc
Overview of EDI44256C100ZB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI44256C100ZB
EDI44256C100ZB CAD Models
EDI44256C100ZB Part Data Attributes
|
EDI44256C100ZB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI44256C100ZB
Electronic Designs Inc
Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-CZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI44256C100ZB
This table gives cross-reference parts and alternative options found for EDI44256C100ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI44256C100ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI44256C100ZM | Fast Page DRAM, 256KX4, 100ns, CMOS, CZIP20, | Electronic Designs Inc | EDI44256C100ZB vs EDI44256C100ZM |
UPD424256V-10L | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | NEC Electronics America Inc | EDI44256C100ZB vs UPD424256V-10L |
GM71C4256AZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDI44256C100ZB vs GM71C4256AZ-10 |
GM71C4256ALZ-10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDI44256C100ZB vs GM71C4256ALZ-10 |
MCM51L4256AZC10 | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | EDI44256C100ZB vs MCM51L4256AZC10 |
MB81C4256-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | EDI44256C100ZB vs MB81C4256-10LPSZ |
MCM51L4256AZC10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | EDI44256C100ZB vs MCM51L4256AZC10 |
MB81C4256A-10LPSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | EDI44256C100ZB vs MB81C4256A-10LPSZ |
UPD424266V-10 | 256KX4 FAST PAGE DRAM, 100ns, PZIP20, PLASTIC, ZIP-20 | Renesas Electronics Corporation | EDI44256C100ZB vs UPD424266V-10 |
MB81C4256-10PSZ | Fast Page DRAM, 256KX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | EDI44256C100ZB vs MB81C4256-10PSZ |