There are no models available for this part yet.
Overview of SMJ44C256-12JDM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for SMJ44C256-12JDM by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$315.6220 / $324.9050 | Buy Now | |||
Quest Components | 1 |
|
$389.8860 | Buy Now |
CAD Models for SMJ44C256-12JDM by Texas Instruments
Part Data Attributes for SMJ44C256-12JDM by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
120 ns
|
Additional Feature
|
CAS BEFORE RAS REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CDIP-T20
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
20
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
256KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
4.45 mm
|
Standby Current-Max
|
0.003 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SMJ44C256-12JDM
This table gives cross-reference parts and alternative options found for SMJ44C256-12JDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C256-12JDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM51L4256AP70 | 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Mobility LLC | SMJ44C256-12JDM vs MCM51L4256AP70 |
MCM514258AZ70 | 256KX4 STATIC COLUMN DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | SMJ44C256-12JDM vs MCM514258AZ70 |
KM44C256DZ-L6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP19, 0.400 INCH, ZIP-20/19 | Samsung Semiconductor | SMJ44C256-12JDM vs KM44C256DZ-L6 |
KM44C258CP-6 | Static Column DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | SMJ44C256-12JDM vs KM44C258CP-6 |
V53C104NP70L | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mosel Vitelic Corporation | SMJ44C256-12JDM vs V53C104NP70L |
MSM514266B-60RS | Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | SMJ44C256-12JDM vs MSM514266B-60RS |
HY534256ALS-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | SK Hynix Inc | SMJ44C256-12JDM vs HY534256ALS-70 |
UPD424266V-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 | NEC Electronics America Inc | SMJ44C256-12JDM vs UPD424266V-60 |
GM71C4256BZ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | SMJ44C256-12JDM vs GM71C4256BZ-60 |
TC514256BPL-60 | IC 256K X 4 FAST PAGE DRAM, 60 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM | Toshiba America Electronic Components | SMJ44C256-12JDM vs TC514256BPL-60 |