Part Details for EBD11UD8ADDA-7A-E by Elpida Memory Inc
Overview of EBD11UD8ADDA-7A-E by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EBD11UD8ADDA-7A-E
EBD11UD8ADDA-7A-E CAD Models
EBD11UD8ADDA-7A-E Part Data Attributes
|
EBD11UD8ADDA-7A-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EBD11UD8ADDA-7A-E
Elpida Memory Inc
DDR DRAM Module, 128MX64, 0.75ns, CMOS, LEAD FREE, SODIMM-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N200 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 3.88 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EBD11UD8ADDA-7A-E
This table gives cross-reference parts and alternative options found for EBD11UD8ADDA-7A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBD11UD8ADDA-7A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBD11UD8ADDA-7B | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Elpida Memory Inc | EBD11UD8ADDA-7A-E vs EBD11UD8ADDA-7B |
EBD11UD8ABDA-7B | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Elpida Memory Inc | EBD11UD8ADDA-7A-E vs EBD11UD8ABDA-7B |
EBD11UD8ADDA-7B-E | DDR DRAM Module, 128MX64, 0.75ns, CMOS, LEAD FREE, SODIMM-200 | Elpida Memory Inc | EBD11UD8ADDA-7A-E vs EBD11UD8ADDA-7B-E |