Part Details for DTC144ECA by Galaxy Microelectronics
Overview of DTC144ECA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC144ECA
DTC144ECA CAD Models
DTC144ECA Part Data Attributes:
|
DTC144ECA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DTC144ECA
Galaxy Microelectronics
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC144ECA
This table gives cross-reference parts and alternative options found for DTC144ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144ECA vs DTC144EUA-C |
DTC144ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144ECA vs DTC144ECAHZGT116 |
DTC144EE | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | DTC144ECA vs DTC144EE |
DTC144ECA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144ECA vs DTC144ECA-C |
DTC124XEFRATL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144ECA vs DTC124XEFRATL |
ADTC114YUAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC144ECA vs ADTC114YUAQ-13 |
DTC144EE | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | DTC144ECA vs DTC144EE |
DTC144EUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC144ECA vs DTC144EUA |
ADTC114YUAQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC144ECA vs ADTC114YUAQ-7 |