Part Details for DTC124XEFRATL by ROHM Semiconductor
Overview of DTC124XEFRATL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC124XEFRATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7182
|
Newark | Trans, Npn, Aec-Q101, 22K/47K, Sot-416, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1/R2:0.47(Ratio), Rf Transistorrohs Compliant: Yes |Rohm DTC124XEFRATL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
DTC124XEFRATLCT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
DTC124XEFRATL
|
Avnet Americas | Digital Translator with Built-in Bias Resistor Single NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTC124XEFRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTC124XEFRATL
|
Mouser Electronics | Digital Transistors NPN SOT-416 50V VCC 0.1A IC RoHS: Compliant | 132 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
DTC124XEFRATL
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 150mW, SC75A,SOT416 Min Qty: 20 | 0 |
|
$0.0364 / $0.0546 | RFQ |
Part Details for DTC124XEFRATL
DTC124XEFRATL CAD Models
DTC124XEFRATL Part Data Attributes:
|
DTC124XEFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC124XEFRATL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC124XEFRATL
This table gives cross-reference parts and alternative options found for DTC124XEFRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC124XEFRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC124XEFRATL vs DTC144ECAHZGT116 |
ADTC114YUAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC124XEFRATL vs ADTC114YUAQ-13 |
ADTC114YUAQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC124XEFRATL vs ADTC114YUAQ-7 |