Part Details for ADTC114YUAQ-13 by Diodes Incorporated
Overview of ADTC114YUAQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTC114YUAQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTC114YUAQ-13-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A SOT323 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0247 / $0.0323 | Buy Now |
DISTI #
ADTC114YUAQ-13
|
Avnet Americas | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT323 Surface Mount T/R - Tape and Reel (Alt: ADTC114YUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 950000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-ADTC114YUAQ-13
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 0 |
|
$0.0270 / $0.0320 | Order Now |
DISTI #
ADTC114YUAQ-13
|
Avnet Silica | Pre-Biased Small Signal Transistor NPN 50V 100mA 3-Pin SOT323 Surface Mount T/R (Alt: ADTC114YUAQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |