Part Details for DTC144ECA-C by Secos Corporation
Overview of DTC144ECA-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DTC144ECA-C
DTC144ECA-C CAD Models
DTC144ECA-C Part Data Attributes:
|
DTC144ECA-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
DTC144ECA-C
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC144ECA-C
This table gives cross-reference parts and alternative options found for DTC144ECA-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144ECA-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC144ECA-C vs DTC144EUA-C |
DTC144ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144ECA-C vs DTC144ECAHZGT116 |
DTC144EE | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | DTC144ECA-C vs DTC144EE |
DTC124XEFRATL | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC144ECA-C vs DTC124XEFRATL |
DTC144ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTC144ECA-C vs DTC144ECA |
ADTC114YUAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC144ECA-C vs ADTC114YUAQ-13 |
DTC144EE | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523 | Galaxy Microelectronics | DTC144ECA-C vs DTC144EE |
DTC144EUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 30mA; GI: 68; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 47K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC144ECA-C vs DTC144EUA |
ADTC114YUAQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC144ECA-C vs ADTC114YUAQ-7 |