Part Details for DSP56301FV100 by Motorola Mobility LLC
Overview of DSP56301FV100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56301FV100
DSP56301FV100 CAD Models
DSP56301FV100 Part Data Attributes:
|
DSP56301FV100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP56301FV100
Motorola Mobility LLC
24-BIT, 100 MHz, OTHER DSP, PBGA252, MOLD ARRAY PROCESS, BGA-252
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 252 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B252 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 252 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56301FV100
This table gives cross-reference parts and alternative options found for DSP56301FV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56301FV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKDSP301VF100 | 24-BIT, 100 MHz, OTHER DSP, PBGA252, 21 X 21 MM, 1.27 MM PITCH, MOLDED ARRAY PROCESS, BGA-252 | Freescale Semiconductor | DSP56301FV100 vs SPAKDSP301VF100 |
DSP56301VL100 | 24-BIT, 100 MHz, OTHER DSP, PBGA252, LEAD FREE, MOLD ARRAY PROCESS, BGA-252 | Freescale Semiconductor | DSP56301FV100 vs DSP56301VL100 |
DSP56301VF100 | IC,DSP,24-BIT,CMOS,BGA,252PIN,PLASTIC | Freescale Semiconductor | DSP56301FV100 vs DSP56301VF100 |
DSP56301VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA252, MOLD ARRAY PROCESS, BGA-252 | Motorola Mobility LLC | DSP56301FV100 vs DSP56301VF100 |
SPAKDSP301VF100 | 24-BIT, 100MHz, OTHER DSP, PBGA252, 21 X 21 MM, 1.27 MM PITCH, MOLDED ARRAY PROCESS, BGA-252 | Motorola Mobility LLC | DSP56301FV100 vs SPAKDSP301VF100 |
DSP56301VF100 | OTHER DSP | NXP Semiconductors | DSP56301FV100 vs DSP56301VF100 |