Part Details for DS90CF383AMTD by National Semiconductor Corporation
Overview of DS90CF383AMTD by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CF383AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 56 Pin, TSSOP | 6 |
|
$4.1063 / $8.2125 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 56 Pin, TSSOP | 66 |
|
$4.1020 / $8.7900 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 56 Pin, TSSOP | 21 |
|
$4.3950 / $8.7900 | Buy Now |
|
Rochester Electronics | Line Driver, 5 Func, 5 Driver, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1656 |
|
$3.6500 / $4.2900 | Buy Now |
Part Details for DS90CF383AMTD
DS90CF383AMTD CAD Models
DS90CF383AMTD Part Data Attributes
|
DS90CF383AMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CF383AMTD
National Semiconductor Corporation
IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90CF383AMTD
This table gives cross-reference parts and alternative options found for DS90CF383AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF383AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383AMTD vs DS90C383MTDX |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383AMTD vs DS90C383MTD/NOPB |
DS90CF383MTD/NOPB | IC LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383AMTD vs DS90CF383MTD/NOPB |
DS90C383MTDX | QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF383AMTD vs DS90C383MTDX |
DS90CF383MTD | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | National Semiconductor Corporation | DS90CF383AMTD vs DS90CF383MTD |
SN75LVDS83DGGG4 | FlatLink™ Transmitter 56-TSSOP 0 to 70 | Texas Instruments | DS90CF383AMTD vs SN75LVDS83DGGG4 |
DS90CF383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | DS90CF383AMTD vs DS90CF383AMTDX |
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90CF383AMTD vs DS90C383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90CF383AMTD vs SN75LVDS83BDGG |
DS90CF383MTDX/NOPB | IC LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF383AMTD vs DS90CF383MTDX/NOPB |