-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-BGA MICROSTAR JUNIOR 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 678 |
|
RFQ | ||
|
Quest Components | 542 |
|
$3.7800 / $7.5600 | Buy Now | |
|
Rochester Electronics | SN75LVDS83B 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink integrated circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 122804 |
|
$3.7400 / $4.4000 | Buy Now |
|
Sense Electronic Company Limited | BGA | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS83BZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS83BZQLR
Texas Instruments
10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-BGA MICROSTAR JUNIOR 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS83BZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS83BZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS83BZQLR vs DS90C383MTDX |
DS90CF383MTDX/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | SN75LVDS83BZQLR vs DS90CF383MTDX/NOPB |
DS90CF383BMT | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS83BZQLR vs DS90CF383BMT |
SN65LVDS93AZQLR | Line Driver, 4 Func, 4 Driver, PBGA56, BGA MICROSTAR JUNIOR-56 | Rochester Electronics LLC | SN75LVDS83BZQLR vs SN65LVDS93AZQLR |
SN75LVDS83ADGGR | 10- to 100-MHz FlatLink™ low-voltage differential signal (LVDS) transmitter 56-TSSOP -10 to 70 | Texas Instruments | SN75LVDS83BZQLR vs SN75LVDS83ADGGR |
SN75LVDS83CZQLR | FlatLink 10-85MHz Serializer 56-BGA MICROSTAR JUNIOR 0 to 0 | Texas Instruments | SN75LVDS83BZQLR vs SN75LVDS83CZQLR |
DS90CF383AMTD | IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS83BZQLR vs DS90CF383AMTD |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS83BZQLR vs DS90C383MTD/NOPB |
DS90CF383MTDX | LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Texas Instruments | SN75LVDS83BZQLR vs DS90CF383MTDX |
DS90CF383MTD | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | National Semiconductor Corporation | SN75LVDS83BZQLR vs DS90CF383MTD |