Part Details for DS90C383AMTDX by Rochester Electronics LLC
Overview of DS90C383AMTDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90C383AMTDX
DS90C383AMTDX CAD Models
DS90C383AMTDX Part Data Attributes:
|
DS90C383AMTDX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90C383AMTDX
Rochester Electronics LLC
5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for DS90C383AMTDX
This table gives cross-reference parts and alternative options found for DS90C383AMTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C383AMTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383AMTDX vs SN75LVDS83BDGG |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383MTD/NOPB |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90C383AMTDX vs DS90C383AMTD |
DS90CF383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C383AMTDX vs DS90CF383AMTDX |
DS90CF383MTD/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383AMTDX vs DS90CF383MTD/NOPB |
DS90C383MTD | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383AMTDX vs DS90C383MTD |
DS90CF383MTDX/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383AMTDX vs DS90CF383MTDX/NOPB |
SN75LVDS83BDGGR | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383AMTDX vs SN75LVDS83BDGGR |
DS90CF383MTD | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | National Semiconductor Corporation | DS90C383AMTDX vs DS90CF383MTD |