Part Details for DS90C031BTM/NOPB by National Semiconductor Corporation
Overview of DS90C031BTM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C031BTM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 40 |
|
$2.5094 / $3.7641 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 32 |
|
$2.5094 / $3.7641 | Buy Now |
Part Details for DS90C031BTM/NOPB
DS90C031BTM/NOPB CAD Models
DS90C031BTM/NOPB Part Data Attributes:
|
DS90C031BTM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C031BTM/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.9 mm |
Alternate Parts for DS90C031BTM/NOPB
This table gives cross-reference parts and alternative options found for DS90C031BTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031BTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C031TMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031TMX |
DS90C031BTMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031BTMX/NOPB |
DS90C031TMX/NOPB | LVDS quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031TMX/NOPB |
DS90C031BTM/NOPB | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | DS90C031BTM/NOPB vs DS90C031BTM/NOPB |
DS90C031BTM/NOPB | LVDS quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031BTM/NOPB |
DS90C031TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031TMX/NOPB |
DS90C031BTMX/NOPB | LVDS quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031BTMX/NOPB |
DS90C031BTMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031BTMX |
DS90C031TM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031TM/NOPB |