-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2534
|
Newark | Ic, Line Driver, Quad, 5V, Smd, Device Type:Line, Peak-To-Peak Jitter Max:600Ps, Supply Current Max:21Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C031BTM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2100 / $4.2100 | Buy Now |
DISTI #
DS90C031BTM/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1150 In Stock |
|
$1.6729 / $3.4600 | Buy Now |
DISTI #
926-DS90C031BTM/NOPB
|
Mouser Electronics | LVDS Interface IC LVDS QUAD CMOS DIFF LINE DRVR RoHS: Compliant | 690 |
|
$1.7300 / $3.4600 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 56 |
|
$8.0901 / $13.1190 | Buy Now |
DISTI #
DS90C031BTM/NOPB
|
TME | IC: interface, line driver, 155.5Mbps, 4.5÷5.5VDC, LVDS, SMD, SO16 Min Qty: 1 | 0 |
|
$2.3400 / $3.5100 | RFQ |
|
Ameya Holding Limited | DS90C031BTM/NOPB, 四 >155.5Mbit/s LVDS 发送器, CMOS/ TTL输入, 4.5 → 5.5 V, 16针 MSOP封装 | 63673 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C031BTM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C031BTM/NOPB
Texas Instruments
LVDS quad CMOS differential line driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90C031BTM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031BTM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C031TMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031TMX |
DS90C031BTMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031BTMX/NOPB |
DS90C031TMX/NOPB | LVDS quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031TMX/NOPB |
DS90C031BTM/NOPB | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | DS90C031BTM/NOPB vs DS90C031BTM/NOPB |
DS90C031TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031TMX/NOPB |
DS90C031BTMX/NOPB | LVDS quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031BTMX/NOPB |
DS90C031BTMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90C031BTM/NOPB vs DS90C031BTMX |
DS90C031BTM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031BTM/NOPB |
DS90C031TM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90C031BTM/NOPB vs DS90C031TM/NOPB |