Part Details for DS75113M by Texas Instruments
Overview of DS75113M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for DS75113M
DS75113M CAD Models
DS75113M Part Data Attributes:
|
DS75113M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75113M
Texas Instruments
LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.6 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
Alternate Parts for DS75113M
This table gives cross-reference parts and alternative options found for DS75113M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75113M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75114D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113M vs SN75114D |
SN55114D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | DS75113M vs SN55114D |
SN75114D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | DS75113M vs SN75114D-00 |
SN75114W | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | DS75113M vs SN75114W |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | DS75113M vs SN75113D-00 |
DS75113M | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS75113M vs DS75113M |
SN75114DE4 | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113M vs SN75114DE4 |
SN75114DRE4 | IC DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | DS75113M vs SN75114DRE4 |
SN75113D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113M vs SN75113D |
DS75113MX | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS75113M vs DS75113MX |