Filter Your Search
1 - 6 of 6 results
|
DS75113M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | unknown | ||||||
|
DS75113MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SOP-16 | unknown | SOIC | 16 | |||||||||||||
|
DS75113M
Rochester Electronics LLC
|
Check for Price | Active | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SOP-16 | unknown | SOIC | 16 | |||||||||||||
|
DS75113MX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | unknown | ||||||||||||
|
DS75113MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
DS75113M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | GATED | 3-STATE | 2 | 30 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTE... more | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 |