Part Details for SN75114DRE4 by Texas Instruments
Overview of SN75114DRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75114DRE4
SN75114DRE4 CAD Models
SN75114DRE4 Part Data Attributes:
|
SN75114DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75114DRE4
Texas Instruments
IC DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.55 V | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
Alternate Parts for SN75114DRE4
This table gives cross-reference parts and alternative options found for SN75114DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75114DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75114D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75114DRE4 vs SN75114D |
SN55114D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN75114DRE4 vs SN55114D |
SN75114D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | SN75114DRE4 vs SN75114D-00 |
SN75114W | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN75114DRE4 vs SN75114W |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | SN75114DRE4 vs SN75113D-00 |
DS75113M | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | SN75114DRE4 vs DS75113M |
SN75114DE4 | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75114DRE4 vs SN75114DE4 |
SN75113D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75114DRE4 vs SN75113D |
DS75113MX | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | SN75114DRE4 vs DS75113MX |
SN75113DR | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75114DRE4 vs SN75113DR |