DS521-30EAA02 vs RB520CM-30T2R feature comparison

DS521-30EAA02 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

RB520CM-30T2R ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD ROHM CO LTD
Package Description DFN0603, 2 PIN
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code R-PBCC-N2 R-PDSO-F2
Non-rep Pk Forward Current-Max 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Dissipation-Max 0.1 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 50 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS521-30EAA02 with alternatives

Compare RB520CM-30T2R with alternatives